There are no models available for this part yet.
Overview of ZA016MDMT2 by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZA016MDMT2 by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W0946
|
Newark | 22Mm 6-16Dc 75-85Db Mult Cul Rohs Stk |Mallory ZA016MDMT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3100 / $99.2900 | Buy Now | |
DISTI #
ZA016MDMT2-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0600 | Buy Now | |
DISTI #
539-ZA016MDMT2
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 6-16DC 75-85DB MULT CUL ROHS STK$ RoHS: Compliant | 0 |
|
$44.9000 / $78.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$86.4900 | Buy Now | ||
Onlinecomponents.com | BUZZER 6-16 VDC 75-85DB PNL MNT CONT,SLOW PULSE,FAST PULSE, SLOW CHIME RoHS: Compliant | 0 |
|
$51.0800 / $62.7100 | Buy Now | ||
DISTI #
000000000003920775
|
Sager | Piezo Buzzers & Audio Indicators 22MM 6-16DC 75-85DB MULT CUL ROHS STK$ Min Qty: 1 | 0 |
|
$80.7200 / $82.9300 | Buy Now |