Part Details for ZA016MDMP1 by Mallory Sonalert Products Inc
Overview of ZA016MDMP1 by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA016MDMP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7457
|
Newark | Transducer, Alarm, 85Dba, 16V, Panel, Supply Voltage Min:6Vdc, Supply Voltage Max:16Vdc, Tones:Medium Pulse, Sound Level Spl:85Dba, Transducer Function:Alarm, Current Rating:40Ma, Resonant Frequency:3.3Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZA016MDMP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9400 / $57.1100 | Buy Now |
DISTI #
ZA016MDMP1-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9340 | Buy Now |
DISTI #
539-ZA016MDMP1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 6-16DC 75-85DB MP CUL ROHS STK $ RoHS: Compliant | 0 |
|
$29.9300 / $53.1600 | Order Now |
DISTI #
70979013
|
RS | 22MM BUZZER 6-16 VDC 75-85DB PNL MNT MEDIUM PULSE, ROHS, CUL | Mallory Sonalert ZA016MDMP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3000 / $70.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$57.6600 | Buy Now |
|
Onlinecomponents.com | BUZZER 6-16VDC 75-85DB PNL MNT MEDIUM PULSE RoHS: Compliant | 0 |
|
$34.0500 / $41.8100 | Buy Now |
DISTI #
000000000003920773
|
Sager | Piezo Buzzers & Audio Indicators 22MM 6-16DC 75-85DB MP CUL ROHS STK $ Min Qty: 1 | 0 |
|
$53.8100 / $55.2900 | Buy Now |