Part Details for ZA016LDSU2 by Mallory Sonalert Products Inc
Overview of ZA016LDSU2 by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA016LDSU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5178
|
Newark | Transducer, Alarm, 95Dba, 16V, Panel, Transducer Function:Alarm, Supply Voltage Min:6Vdc, Supply Voltage Max:16Vdc, Tones:Fast Speed Up, Sound Pressure Level (Spl):95Dba, Current Rating:40Ma, Resonant Frequency:3.3Khz Rohs Compliant: Yes |Mallory ZA016LDSU2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5200 / $74.1700 | Buy Now |
DISTI #
458-1277-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2800 | Buy Now |
DISTI #
539-ZA016LDSU2
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST SPEED UP 85-95 dB 6-16 V RoHS: Compliant | 0 |
|
$33.2800 / $41.9300 | Order Now |
DISTI #
70979010
|
RS | 22MM BUZZER 6-16VDC 85-95DB PNL MNT SPEED UP FAST ROHS CUL | Mallory Sonalert ZA016LDSU2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.7700 / $75.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$60.5500 | Buy Now |
|
Onlinecomponents.com | BUZZER 6-16VDC 85-95DB PNL MNT SPEED UP FAST RoHS: Compliant |
3 In Stock |
|
$33.9600 / $41.7100 | Buy Now |
DISTI #
51670539
|
Verical | Audio Indicator Piezo 6VDC 16VDC 40mA 85dBA 2800Hz to 3800Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1505 | Americas - 2 |
|
$44.1480 / $54.2230 | Buy Now |
DISTI #
000000000003920765
|
Sager | Piezo Buzzers & Audio Indicators FAST SPEED UP 85-95 dB 6-16 V Min Qty: 1 | 0 |
|
$56.5100 / $58.0500 | Buy Now |
|
Master Electronics | BUZZER 6-16VDC 85-95DB PNL MNT SPEED UP FAST RoHS: Compliant |
3 In Stock |
|
$33.9600 / $41.7100 | Buy Now |
Part Details for ZA016LDSU2
ZA016LDSU2 CAD Models
ZA016LDSU2 Part Data Attributes
|
ZA016LDSU2
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ZA016LDSU2
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |