Part Details for ZA016LDMT3 by Mallory Sonalert Products Inc
Overview of ZA016LDMT3 by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA016LDMT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W0934
|
Newark | 22Mm 6-16Dc 85-95Db Mult Cul Rohs Stk |Mallory ZA016LDMT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3100 / $99.2900 | Buy Now |
DISTI #
ZA016LDMT3-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9010 | Buy Now |
DISTI #
539-ZA016LDMT3
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 6-16DC 85-95DB MULT CUL ROHS STK $ RoHS: Compliant | 0 |
|
$44.9000 / $76.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$86.4900 | Buy Now |
|
Onlinecomponents.com | BUZZER 6-16 VDC 85-95DB PNL MNT CONT,SLOW PULSE,FAST PULSE, FAST CHIME RoHS: Compliant | 0 |
|
$51.0800 / $62.7100 | Buy Now |
DISTI #
000000000003920754
|
Sager | Piezo Buzzers & Audio Indicators 22MM 6-16DC 85-95DB MULT CUL ROHS STK $ Min Qty: 1 | 0 |
|
$80.7200 / $82.9300 | Buy Now |