Part Details for Z9314-A by Coilcraft Inc
Overview of Z9314-A by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z9314-A
Z9314-A CAD Models
Z9314-A Part Data Attributes:
|
Z9314-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
Z9314-A
Coilcraft Inc
RF Transformer, 0.35MHz Min, 1700MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEADANCE RATIO: 1:6.25 | |
Cut-off Frequency-Max | 1700 MHz | |
Cut-off Frequency-Min | 0.35 MHz | |
Height | 4.83 mm | |
Insertion Loss | 1.1 dB | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 8 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 6.1 mm |