Part Details for Z8S18016VSC by Zilog Inc
Results Overview of Z8S18016VSC by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8S18016VSC Information
Z8S18016VSC by Zilog Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8S18016VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, 16MHZ, CMOS, PQCC68 | 68 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, 16MHZ, CMOS, PQCC68 | 14 |
|
$15.0000 / $16.8750 | Buy Now |
Part Details for Z8S18016VSC
Z8S18016VSC CAD Models
Z8S18016VSC Part Data Attributes
|
Z8S18016VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8S18016VSC
Zilog Inc
Microcontroller, 8-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPTIONAL LOW EMI MODE | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 3 | |
Number of Terminals | 68 | |
Number of Timers | 2 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Z8S18016VSC Frequently Asked Questions (FAQ)
-
The Z8S18016VSC can operate at a maximum clock frequency of 18.432 MHz.
-
The Z8S18016VSC consumes approximately 2.5 mA of current in idle mode at 3.3V and 18.432 MHz.
-
The Z8S18016VSC has 1 KB of RAM and 16 KB of ROM.
-
Yes, the Z8S18016VSC has a built-in Universal Asynchronous Receiver-Transmitter (UART) for serial communication.
-
Yes, the Z8S18016VSC has several low-power modes, including Stop mode, Wait mode, and Idle mode, to reduce power consumption.