Microcontrollers and Processors
Z8R3222VS020SG
Description: IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller

Overview of Z8R3222VS020SG by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for Z8R3222VS020SG by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8R3222VS020SG by Zilog Inc

Z8R3222VS020SG
Zilog Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZILOG INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2316 mm
Number of I/O Lines
46
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
4.57 mm
Speed
20 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z8R3222VS020SG
    Zilog Inc
    IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller
    VS

Alternate Parts for Z8R3222VS020SG

This table gives cross-reference parts and alternative options found for Z8R3222VS020SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8R3222VS020SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8R3222VS020SC Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 IXYS Corporation Z8R3222VS020SG vs Z8R3222VS020SC
Part Number Description Manufacturer Compare
Z8R3222VS020EG Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 IXYS Corporation Z8R3222VS020SG vs Z8R3222VS020EG
Z8R3222VS020EG IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8R3222VS020SG vs Z8R3222VS020EG
Z8R3222VS020EC Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 IXYS Corporation Z8R3222VS020SG vs Z8R3222VS020EC
Z8R3222VS020SC Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 IXYS Corporation Z8R3222VS020SG vs Z8R3222VS020SC
Z8R3222VS020SC IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8R3222VS020SG vs Z8R3222VS020SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8R3222VS020SG by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8R3222VS020SG by Zilog Inc

Select Manufacturer
Which Manufacturer of Z8R3222VS020SG would you like to use for your alert(s)?
  • Please alert me when Z8R3222VS020SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8R3222VS020SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8R3222VS020SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8R3222VS020SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8R3222VS020SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8R3222VS020SG by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: