Microcontrollers and Processors
Z8R3222VS020EC
Description: Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68

Overview of Z8R3222VS020EC by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for Z8R3222VS020EC by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8R3222VS020EC by IXYS Corporation

Z8R3222VS020EC
IXYS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
Z8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2316 mm
Number of I/O Lines
46
Number of Terminals
68
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
MROM
Seated Height-Max
4.57 mm
Speed
20 MHz
Supply Current-Max
11.7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z8R3222VS020EC
    IXYS Corporation
    Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for Z8R3222VS020EC

This table gives cross-reference parts and alternative options found for Z8R3222VS020EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8R3222VS020EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8R3222VS020EG Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 IXYS Corporation Z8R3222VS020EC vs Z8R3222VS020EG
Z8R3222VS020EG IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8R3222VS020EC vs Z8R3222VS020EG
Part Number Description Manufacturer Compare
Z8R3222VS020EG Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 IXYS Corporation Z8R3222VS020EC vs Z8R3222VS020EG
Z8R3222VS020EG IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8R3222VS020EC vs Z8R3222VS020EG
Z8R3222VS020SC Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 IXYS Corporation Z8R3222VS020EC vs Z8R3222VS020SC
Z8R3222VS020SC IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68, Microcontroller Zilog Inc Z8R3222VS020EC vs Z8R3222VS020SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8R3222VS020EC by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8R3222VS020EC by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z8R3222VS020EC would you like to use for your alert(s)?
  • Please alert me when Z8R3222VS020EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8R3222VS020EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8R3222VS020EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8R3222VS020EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8R3222VS020EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8R3222VS020EC by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: