Part Details for Z8L38010FSC by Zilog Inc
Overview of Z8L38010FSC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for Z8L38010FSC
Z8L38010FSC CAD Models
Z8L38010FSC Part Data Attributes:
|
Z8L38010FSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8L38010FSC
Zilog Inc
Microprocessor, 32-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.1 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8L38010FSC
This table gives cross-reference parts and alternative options found for Z8L38010FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8L38010FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUINTEL386SX20LP | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | Z8L38010FSC vs KUINTEL386SX20LP |
NG80386SX-33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | Z8L38010FSC vs NG80386SX-33 |
79RV308120PFM | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | Z8L38010FSC vs 79RV308120PFM |
KD80386SX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | Z8L38010FSC vs KD80386SX25 |
IDT79R3041-33PF9 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100 | Integrated Device Technology Inc | Z8L38010FSC vs IDT79R3041-33PF9 |
TS80C186EC25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP100, EIAJ, QFP-100 | Intel Corporation | Z8L38010FSC vs TS80C186EC25 |
KU80386CXSA25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | Z8L38010FSC vs KU80386CXSA25 |
MC68EC020FG25 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,100PIN,PLASTIC | Freescale Semiconductor | Z8L38010FSC vs MC68EC020FG25 |
79RV308133PFB | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | Z8L38010FSC vs 79RV308133PFB |
DP8344BVJG | 8-BIT, 20MHz, RISC PROCESSOR, PQFP100, PLASTIC, QFP-100 | Texas Instruments | Z8L38010FSC vs DP8344BVJG |