Part Details for Z8L18020FEC by Zilog Inc
Overview of Z8L18020FEC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8L18020FEC
Z8L18020FEC CAD Models
Z8L18020FEC Part Data Attributes:
|
Z8L18020FEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8L18020FEC
Zilog Inc
Microprocessor, 8-Bit, 20MHz, CMOS, PQFP80, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8L18020FEC
This table gives cross-reference parts and alternative options found for Z8L18020FEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8L18020FEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Littelfuse Inc | Z8L18020FEC vs Z8S18010FSC |
Z8L18033FSC | Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 | Zilog Inc | Z8L18020FEC vs Z8L18033FSC |
UPD70216GF(A)-10-3B9 | Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | NEC Electronics America Inc | Z8L18020FEC vs UPD70216GF(A)-10-3B9 |
TS80C186EA-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | Z8L18020FEC vs TS80C186EA-13 |
HD64180ZF-6 | 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Renesas Electronics Corporation | Z8L18020FEC vs HD64180ZF-6 |
SB80L186-12 | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQFP80, TQFP-80 | AMD | Z8L18020FEC vs SB80L186-12 |
TS80C188EA20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | Z8L18020FEC vs TS80C188EA20 |
Z8018010FEC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, QFP-80 | IXYS Corporation | Z8L18020FEC vs Z8018010FEC |
TSB80L186EA8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | Z8L18020FEC vs TSB80L186EA8 |
HD64180ZFJ-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | Z8L18020FEC vs HD64180ZFJ-6 |