Part Details for Z8L18010FEC by Zilog Inc
Overview of Z8L18010FEC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8L18010FEC
Z8L18010FEC CAD Models
Z8L18010FEC Part Data Attributes
|
Z8L18010FEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8L18010FEC
Zilog Inc
Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8L18010FEC
This table gives cross-reference parts and alternative options found for Z8L18010FEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8L18010FEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70216GF(A)-10-3B9 | Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | NEC Electronics America Inc | Z8L18010FEC vs UPD70216GF(A)-10-3B9 |
TS80C186EA-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | Z8L18010FEC vs TS80C186EA-13 |
S80L186EB16 | 16-BIT, 16MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | Intel Corporation | Z8L18010FEC vs S80L186EB16 |
SB80L186-12 | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQFP80, TQFP-80 | AMD | Z8L18010FEC vs SB80L186-12 |
S80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Rochester Electronics LLC | Z8L18010FEC vs S80C186XL20 |
TS80C188XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | Z8L18010FEC vs TS80C188XL20 |
SB80L188EB-16 | 16-BIT, 16MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80 | Intel Corporation | Z8L18010FEC vs SB80L188EB-16 |
SB80C188XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | Z8L18010FEC vs SB80C188XL20 |
Z8018010FE | IC 8-BIT, 10 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor | Zilog Inc | Z8L18010FEC vs Z8018010FE |
TS80C186EA-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | Z8L18010FEC vs TS80C186EA-20 |