Part Details for Z8FS040BSB20EG by Zilog Inc
Overview of Z8FS040BSB20EG by Zilog Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for Z8FS040BSB20EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-2512-ND
|
DigiKey | IC MCU 4KB FLASH 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
6228 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
692-Z8FS040BSB20EG
|
Mouser Electronics | 8-bit Microcontrollers - MCU ZMotion MCU Mot Det IC, 4KB Flsh RoHS: Compliant | 0 |
|
$1.4800 / $2.4300 | Order Now |
|
Future Electronics | ZMOTION Series 4 kB Flash 1 kB RAM Surface Mount Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4128 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.6100 / $1.8200 | Buy Now |
|
Future Electronics | ZMOTION Series 4 kB Flash 1 kB RAM Surface Mount Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4128 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$1.6100 / $1.8200 | Buy Now |
Part Details for Z8FS040BSB20EG
Z8FS040BSB20EG CAD Models
Z8FS040BSB20EG Part Data Attributes:
|
Z8FS040BSB20EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8FS040BSB20EG
Zilog Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |