Part Details for Z8FS040BHH20EG by Zilog Inc
Overview of Z8FS040BHH20EG by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for Z8FS040BHH20EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4849-5-ND
|
DigiKey | IC MCU 4KB FLASH 20SSOP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
379 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
692-Z8FS040BHH20EG
|
Mouser Electronics | 8-bit Microcontrollers - MCU ZMotionLITE Det4KB RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
|
Future Electronics | ZMOTION Series 4 kB Flash 1 kB RAM Surface Mount Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3796Tube |
|
$1.4600 / $1.6500 | Buy Now |
DISTI #
73581648
|
Verical | MCU 8-bit eZ8 CISC 4KB Flash 3.3V 20-Pin SSOP Min Qty: 67 Package Multiple: 67 Date Code: 2116 | Americas - 2479 |
|
$1.7954 / $2.2047 | Buy Now |
|
New Advantage Corporation | ZMOTION Series 4 kB Flash 1 kB RAM Surface Mount Microcontroller - SSOP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 67 | 2881 |
|
$1.7900 | Buy Now |
Part Details for Z8FS040BHH20EG
Z8FS040BHH20EG CAD Models
Z8FS040BHH20EG Part Data Attributes:
|
Z8FS040BHH20EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8FS040BHH20EG
Zilog Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |