Part Details for Z8FMC08100QKEG by Zilog Inc
Overview of Z8FMC08100QKEG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z8FMC08100QKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3817-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 1960 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5774 | Buy Now |
DISTI #
692-Z8FMC08100QKEG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Flash 512K RAM RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 490 | 0 |
|
$4.4200 | Buy Now |
Part Details for Z8FMC08100QKEG
Z8FMC08100QKEG CAD Models
Z8FMC08100QKEG Part Data Attributes
|
Z8FMC08100QKEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8FMC08100QKEG
Zilog Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC32, GREEN, QFN-32, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8FMC08100QKEG
This table gives cross-reference parts and alternative options found for Z8FMC08100QKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8FMC08100QKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8FMC08100QKSG | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, GREEN, QFN-32 | IXYS Corporation | Z8FMC08100QKEG vs Z8FMC08100QKSG |
Z8FMC08100QKSG | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC32, GREEN, QFN-32, Microcontroller | Zilog Inc | Z8FMC08100QKEG vs Z8FMC08100QKSG |