Part Details for Z8F6422AR020SG by IXYS Corporation
Results Overview of Z8F6422AR020SG by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8F6422AR020SG Information
Z8F6422AR020SG by IXYS Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8F6422AR020SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1551 |
|
RFQ |
Part Details for Z8F6422AR020SG
Z8F6422AR020SG CAD Models
Z8F6422AR020SG Part Data Attributes
|
Z8F6422AR020SG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z8F6422AR020SG
IXYS Corporation
Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP64, LEAD FREE, LQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8F6422AR020SG
This table gives cross-reference parts and alternative options found for Z8F6422AR020SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F6422AR020SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8F6422AR020SG | Littelfuse Inc | Check for Price | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP64, LEAD FREE, LQFP-64 | Z8F6422AR020SG vs Z8F6422AR020SG |
Z8F6422AR020SC | Zilog Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP64, LQFP-64, Microcontroller | Z8F6422AR020SG vs Z8F6422AR020SC |
Z8F6422AR020SG | Zilog Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP64, LEAD FREE, LQFP-64, Microcontroller | Z8F6422AR020SG vs Z8F6422AR020SG |
Z8F6422AR020EC | Zilog Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP64, LQFP-64, Microcontroller | Z8F6422AR020SG vs Z8F6422AR020EC |
Z8F6422AR020EG | Zilog Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP64, LEAD FREE, LQFP-64, Microcontroller | Z8F6422AR020SG vs Z8F6422AR020EG |
Z8F6422AR020EC | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP64, LQFP-64 | Z8F6422AR020SG vs Z8F6422AR020EC |
Z8F6422AR020AC | Zilog Inc | Check for Price | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP64, LQFP-64, Microcontroller | Z8F6422AR020SG vs Z8F6422AR020AC |
Z8F6422AR020AG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP64, LEAD FREE, LQFP-64 | Z8F6422AR020SG vs Z8F6422AR020AG |
Z8F6422AR020AC | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP64, LQFP-64 | Z8F6422AR020SG vs Z8F6422AR020AC |
Z8F6422AR020EG | Littelfuse Inc | Check for Price | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP64, LEAD FREE, LQFP-64 | Z8F6422AR020SG vs Z8F6422AR020EG |