Part Details for Z8F6401AN020SC by Zilog Inc
Results Overview of Z8F6401AN020SC by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8F6401AN020SC Information
Z8F6401AN020SC by Zilog Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8F6401AN020SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86150397
|
Verical | Z8F6401AN020SC Min Qty: 42 Package Multiple: 1 Date Code: 0301 | Americas - 513 |
|
$9.0250 | Buy Now |
DISTI #
86150567
|
Verical | Z8F6401AN020SC Min Qty: 42 Package Multiple: 1 Date Code: 0401 | Americas - 272 |
|
$9.0250 | Buy Now |
|
Rochester Electronics | Z8F6401 - Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 785 |
|
$5.7800 / $7.2200 | Buy Now |
Part Details for Z8F6401AN020SC
Z8F6401AN020SC CAD Models
Z8F6401AN020SC Part Data Attributes
|
Z8F6401AN020SC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8F6401AN020SC
Zilog Inc
Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP44, LQFP-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |