There are no models available for this part yet.
Overview of Z8F3221AN020EG by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Z8F3221AN020EG by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-4254-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44QFP Min Qty: 1760 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2958 | Buy Now | |
DISTI #
692-Z8F3221AN020EG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS RoHS: Compliant | 0 |
|
$4.2100 | Order Now | |
Future Electronics | Z8 Series 8 Bit 2 kB RAM 32 kB Flash Surface Mount Microcontroller - LQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.1200 | Buy Now |
CAD Models for Z8F3221AN020EG by Zilog Inc
Part Data Attributes for Z8F3221AN020EG by Zilog Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP, QFP44,.47SQ,32
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
Z8
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Number of I/O Lines
|
31
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
16 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z8F3221AN020EG
This table gives cross-reference parts and alternative options found for Z8F3221AN020EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F3221AN020EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8F3221AN020EC | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, LQFP-44, Microcontroller | Zilog Inc | Z8F3221AN020EG vs Z8F3221AN020EC |
Z8F3221AN020EG | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP44, LEAD FREE, LQFP-44 | IXYS Corporation | Z8F3221AN020EG vs Z8F3221AN020EG |
Z8F3221AN020EC | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP44, LQFP-44 | IXYS Corporation | Z8F3221AN020EG vs Z8F3221AN020EC |
Related Parts for Z8F3221AN020EG
-
Z8F0113QB005EGMicrocontrollers
-
ZSSC3123AI1BOther Analog ICs
-
ZXMP7A17GQTAPower Field-Effect Transistors
-
ZSR1000CSTOBLinear Regulator ICs
-
ZXMN3A02X8TCSmall Signal Field-Effect Transistors
-
Z84C3010VEGTimers or RTCs
-
ZXRE252ASA-7Voltage References
-
Z16C3010VECSerial IO/Communication Controllers
-
ZPSA40-28Power Supply Modules