Part Details for Z8F2402AR020SC by IXYS Corporation
Overview of Z8F2402AR020SC by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8F2402AR020SC
Z8F2402AR020SC CAD Models
Z8F2402AR020SC Part Data Attributes
|
Z8F2402AR020SC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z8F2402AR020SC
IXYS Corporation
Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQFP64,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |