Part Details for Z8F08200100KITG by Zilog Inc
Overview of Z8F08200100KITG by Zilog Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8F08200100KITG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0358
|
Newark | Z8 Encore, Z8F0822, On-Chip Debugger, Dev Kit, Silicon Manufacturer:Zilog, No. Of Bits:8Bit, Silicon Family Name:Xp F0822, Core Architecture:Z8 Encore, Core Sub-Architecture:Z8 Encore, Silicon Core Number:Z8F0822Sj020 Rohs Compliant: Yes |Zilog Z8F08200100KITG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
269-4630-ND
|
DigiKey | Z8 ENCORE EVAL BRD Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$200.7100 | Buy Now |
DISTI #
692-Z8F08200100KITG
|
Mouser Electronics | Development Boards & Kits - Other Processors 8K/4K MCU EVAL KIT LEAD FREE RoHS: Compliant | 0 |
|
$203.7500 | Order Now |
|
Future Electronics | Z8 ENCORE! XP 8K / 4K Microcontroller Evaluation Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$191.7700 / $201.3600 | Buy Now |