Microcontrollers and Processors
Z8F0231SH020SG
Description: IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO20, GREEN, PLASTIC, SOIC-20, Microcontroller

Overview of Z8F0231SH020SG by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Z8F0231SH020SG by Zilog Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 269-4610-5-ND
DigiKey IC MCU 8BIT 2KB FLASH 20SOIC Min Qty: 10678 Lead time: 36 Weeks Container: Tube Limited Supply - Call
  • 10,678 $1.4414
$1.4414 Buy Now
DISTI # 692-Z8F0231SH020SG
Mouser Electronics 8-bit Microcontrollers - MCU 2K NO ADC NVDS RoHS: Compliant 0
  • 10,678 $1.3400
$1.3400 Order Now

CAD Models for Z8F0231SH020SG by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8F0231SH020SG by Zilog Inc

Z8F0231SH020SG
Zilog Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZILOG INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
CPU Family
Z8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Number of I/O Lines
17
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
20 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z8F0231SH020SG
    Zilog Inc
    IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO20, GREEN, PLASTIC, SOIC-20, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8F0231SH020SG by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8F0231SH020SG by Zilog Inc

Select Manufacturer
Which Manufacturer of Z8F0231SH020SG would you like to use for your alert(s)?
  • Please alert me when Z8F0231SH020SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8F0231SH020SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8F0231SH020SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8F0231SH020SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8F0231SH020SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8F0231SH020SG by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: