Part Details for Z8E00010SSG by Zilog Inc
Overview of Z8E00010SSG by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8E00010SSG
Z8E00010SSG CAD Models
Z8E00010SSG Part Data Attributes
|
Z8E00010SSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8E00010SSG
Zilog Inc
IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8E00010SSG
This table gives cross-reference parts and alternative options found for Z8E00010SSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8E00010SSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8E00010SEG | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z8E00010SSG vs Z8E00010SEG |
Z8E00010SSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 10MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z8E00010SSG vs Z8E00010SSC |
Z8E00010SEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 10MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z8E00010SSG vs Z8E00010SEC |
Z8E00010SEC | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z8E00010SSG vs Z8E00010SEC |
Z8E00010SEG | Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z8E00010SSG vs Z8E00010SEG |
Z8E00010SSC | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z8E00010SSG vs Z8E00010SSC |