Part Details for Z8927320VSG by Zilog Inc
Results Overview of Z8927320VSG by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8927320VSG Information
Z8927320VSG by Zilog Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8927320VSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
692-Z8927320VSG
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 8K OTP 20 MHZ 16-BIT DSP WITH A/D RoHS: Compliant | 0 |
|
$13.9600 / $16.4200 | Order Now |
Part Details for Z8927320VSG
Z8927320VSG CAD Models
Z8927320VSG Part Data Attributes
|
Z8927320VSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8927320VSG
Zilog Inc
IC 16-BIT, 20 MHz, OTHER DSP, PQCC44, PLASTIC, LCC-44, Digital Signal Processor
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for Z8927320VSG
This table gives cross-reference parts and alternative options found for Z8927320VSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8927320VSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8927320VSC | Zilog Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z8927320VSG vs Z8927320VSC |
Z8927320VSG | IXYS Corporation | Check for Price | Digital Signal Processor, 16-Ext Bit, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z8927320VSG vs Z8927320VSG |