Part Details for Z86E3116SSG by Zilog Inc
Overview of Z86E3116SSG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for Z86E3116SSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3968-ND
|
DigiKey | IC MCU 8BIT 2KB OTP 28SOIC Min Qty: 1647 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5094 | Buy Now |
DISTI #
692-Z86E3116SSG
|
Mouser Electronics | 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
Part Details for Z86E3116SSG
Z86E3116SSG CAD Models
Z86E3116SSG Part Data Attributes
|
Z86E3116SSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E3116SSG
Zilog Inc
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 125 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E3116SSG
This table gives cross-reference parts and alternative options found for Z86E3116SSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E3116SSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E3116SEC | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller | Zilog Inc | Z86E3116SSG vs Z86E3116SEC |
Z86E3116SSC | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller | Zilog Inc | Z86E3116SSG vs Z86E3116SSC |
Z86E3116SSG | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 | IXYS Corporation | Z86E3116SSG vs Z86E3116SSG |
Z86E3116SEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 | IXYS Corporation | Z86E3116SSG vs Z86E3116SEC |
Z86E3116SSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 | IXYS Corporation | Z86E3116SSG vs Z86E3116SSC |