Part Details for Z86E1505PSG by Zilog Inc
Overview of Z86E1505PSG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z86E1505PSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z86E1505PSG-ND
|
DigiKey | IC MCU 8BIT 4KB OTP 40DIP Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
692-Z86E1505PSG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K OTP 5MHz KYBD RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1490 Package Multiple: 10 | 0 |
|
$7.2000 | Buy Now |
Part Details for Z86E1505PSG
Z86E1505PSG CAD Models
Z86E1505PSG Part Data Attributes:
|
Z86E1505PSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E1505PSG
Zilog Inc
IC 8-BIT, OTPROM, 5 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.325 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.24 mm | |
Speed | 5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E1505PSG
This table gives cross-reference parts and alternative options found for Z86E1505PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E1505PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E1505PSC | IC 8-BIT, OTPROM, 5 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Zilog Inc | Z86E1505PSG vs Z86E1505PSC |
Z86E1505PSC | Microcontroller, 8-Bit, OTPROM, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z86E1505PSG vs Z86E1505PSC |
Z86E1505PSG | Microcontroller, 8-Bit, OTPROM, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z86E1505PSG vs Z86E1505PSG |