Part Details for Z86E144PZ016SC by Zilog Inc
Overview of Z86E144PZ016SC by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z86E144PZ016SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-Z86E144PZ016SC-ND
|
DigiKey | 8-BIT, OTPROM, Z8 CPU, 16MHZ Min Qty: 180 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$2.2000 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDIP40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 180 |
|
$1.9000 / $2.2300 | Buy Now |
Part Details for Z86E144PZ016SC
Z86E144PZ016SC CAD Models
Z86E144PZ016SC Part Data Attributes
|
Z86E144PZ016SC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E144PZ016SC
Zilog Inc
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP40, DIP-40, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 236 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.24 mm | |
Speed | 16 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E144PZ016SC
This table gives cross-reference parts and alternative options found for Z86E144PZ016SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E144PZ016SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E144PZ016SG | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | Z86E144PZ016SC vs Z86E144PZ016SG |
Z86E144PZ016SG | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP40, DIP-40, Microcontroller | Zilog Inc | Z86E144PZ016SC vs Z86E144PZ016SG |
Z86E144PZ016SC | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, DIP-40 | Rochester Electronics LLC | Z86E144PZ016SC vs Z86E144PZ016SC |
Z86E144PZ016EG | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | Z86E144PZ016SC vs Z86E144PZ016EG |
Z86E144PZ016EC | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP40, DIP-40, Microcontroller | Zilog Inc | Z86E144PZ016SC vs Z86E144PZ016EC |
Z86E144PZ016EG | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP40, DIP-40, Microcontroller | Zilog Inc | Z86E144PZ016SC vs Z86E144PZ016EG |
Z86E144PZ016EC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDIP40, DIP-40 | IXYS Corporation | Z86E144PZ016SC vs Z86E144PZ016EC |
Z86E144PZ016EC | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, DIP-40 | Rochester Electronics LLC | Z86E144PZ016SC vs Z86E144PZ016EC |