Part Details for Z86E0412SEC by Zilog Inc
Overview of Z86E0412SEC by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z86E0412SEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
692-Z86E0412SEC
|
Mouser Electronics | 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz XT RoHS: Not Compliant | 0 |
|
$1.6700 / $2.3300 | Order Now |
|
Quest Components | 41 |
|
$2.6720 / $4.0080 | Buy Now |
Part Details for Z86E0412SEC
Z86E0412SEC CAD Models
Z86E0412SEC Part Data Attributes:
|
Z86E0412SEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E0412SEC
Zilog Inc
IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 125 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E0412SEC
This table gives cross-reference parts and alternative options found for Z86E0412SEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E0412SEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E0412SEC1903 | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z86E0412SEC vs Z86E0412SEC1903 |
Z86E0412SSC1866 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86E0412SEC vs Z86E0412SSC1866 |
Z86E0412SSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86E0412SEC vs Z86E0412SSC |
Z86E0412SSC | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z86E0412SEC vs Z86E0412SSC |
Z86E0412SSG | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z86E0412SEC vs Z86E0412SSG |
Z86E0412SEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86E0412SEC vs Z86E0412SEC |
Z86E0412SSC1903 | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z86E0412SEC vs Z86E0412SSC1903 |
Z86E0412SSC1903 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86E0412SEC vs Z86E0412SSC1903 |