Datasheets
Z86E0412PEG by:

IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller

Part Details for Z86E0412PEG by Zilog Inc

Overview of Z86E0412PEG by Zilog Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for Z86E0412PEG

Part # Distributor Description Stock Price Buy
DISTI # 269-3954-ND
DigiKey IC MCU 8BIT 1KB OTP 18DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube 400
In Stock
  • 1 $6.4400
  • 20 $5.8195
  • 40 $5.5490
  • 100 $4.8181
  • 260 $4.6016
$4.6016 / $6.4400 Buy Now

Part Details for Z86E0412PEG

Z86E0412PEG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z86E0412PEG Part Data Attributes:

Z86E0412PEG Zilog Inc
Buy Now Datasheet
Compare Parts:
Z86E0412PEG Zilog Inc IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller
Pbfree Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ZILOG INC
Part Package Code DIP
Package Description DIP,
Pin Count 18
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T18
JESD-609 Code e3
Length 22.86 mm
Number of I/O Lines 14
Number of Terminals 18
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
ROM (words) 1024
ROM Programmability OTPROM
Seated Height-Max 4.24 mm
Speed 12 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for Z86E0412PEG

This table gives cross-reference parts and alternative options found for Z86E0412PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E0412PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Z86E0412PSC IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller Zilog Inc Z86E0412PEG vs Z86E0412PSC
Z86E0412PSG IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller Zilog Inc Z86E0412PEG vs Z86E0412PSG
Z86E0412PEC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PEC
Z86E0412PEC1903 Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PEC1903
Z86E0412PEC1903 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller Zilog Inc Z86E0412PEG vs Z86E0412PEC1903
Z86E0412PSC1866 Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PSC1866
Z86E0412PSC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PSC
Z86E0412PSC1903 Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PSC1903
Z86E0412PEC IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller Zilog Inc Z86E0412PEG vs Z86E0412PEC
Part Number Description Manufacturer Compare
Z86E0412PSC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PSC
Z86E0412PEC1903 Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PEC1903
Z86E0412PSC1903 Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PSC1903
Z86E0412PSC1866 Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PSC1866
Z86E0412PEC IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller Zilog Inc Z86E0412PEG vs Z86E0412PEC
Z86E0412PEC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 IXYS Corporation Z86E0412PEG vs Z86E0412PEC
Z86E0412PSC IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller Zilog Inc Z86E0412PEG vs Z86E0412PSC
Z86E0412PSG IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller Zilog Inc Z86E0412PEG vs Z86E0412PSG
Z86E0412PEC1903 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller Zilog Inc Z86E0412PEG vs Z86E0412PEC1903

Z86E0412PEG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z86E0412PEG by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z86E0412PEG by Zilog Inc

  • Please alert me when Z86E0412PEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Z86E0412PEG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z86E0412PEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Z86E0412PEG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z86E0412PEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z86E0412PEG by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: