Part Details for Z86E0412PEC1903 by Zilog Inc
Overview of Z86E0412PEC1903 by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z86E0412PEC1903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 284 |
|
RFQ |
Part Details for Z86E0412PEC1903
Z86E0412PEC1903 CAD Models
Z86E0412PEC1903 Part Data Attributes:
|
Z86E0412PEC1903
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E0412PEC1903
Zilog Inc
IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 125 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.24 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E0412PEC1903
This table gives cross-reference parts and alternative options found for Z86E0412PEC1903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E0412PEC1903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E0412PSC | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86E0412PEC1903 vs Z86E0412PSC |
Z86E0412PSG | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86E0412PEC1903 vs Z86E0412PSG |
Z86E0412PEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86E0412PEC1903 vs Z86E0412PEC |
Z86E0412PEG | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86E0412PEC1903 vs Z86E0412PEG |
Z86E0412PEC1903 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86E0412PEC1903 vs Z86E0412PEC1903 |
Z86E0412PSC1866 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86E0412PEC1903 vs Z86E0412PSC1866 |
Z86E0412PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86E0412PEC1903 vs Z86E0412PSC |
Z86E0412PSC1903 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86E0412PEC1903 vs Z86E0412PSC1903 |
Z86E0412PEC | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86E0412PEC1903 vs Z86E0412PEC |