Part Details for Z86E0412HEG1866 by Zilog Inc
Overview of Z86E0412HEG1866 by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z86E0412HEG1866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3950-ND
|
DigiKey | IC MCU 8BIT 1KB OTP 20SSOP Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
692-Z86E0412HEG1866
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1K OTP 12MHz XTEMP RoHS: Compliant | 0 |
|
$1.7800 / $2.4800 | Order Now |