Microcontrollers and Processors
Z86C9524FSC
Description: Digital Signal Processor, 8-Bit Size, 8-Ext Bit, 24MHz, CMOS, PQFP80, QFP-80

Overview of Z86C9524FSC by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for Z86C9524FSC by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z86C9524FSC by Zilog Inc

Z86C9524FSC
Zilog Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZILOG INC
Part Package Code
QFP
Package Description
QFP-80
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
CAPTURE/COMPARE UNIT; 8-BIT ADDRESS FOR DSP EMULATOR SUPPORT
Address Bus Width
16
Barrel Shifter
NO
Bit Size
8
Boundary Scan
NO
CPU Family
Z8
Clock Frequency-Max
24 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e0
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
4
Number of Serial I/Os
2
Number of Terminals
80
Number of Timers
3
On Chip Data RAM Width
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (bytes)
236
RAM (words)
128
Seated Height-Max
3.1 mm
Speed
24 MHz
Supply Current-Max
82 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. Z86C9524FSC
    Zilog Inc
    Digital Signal Processor, 8-Bit Size, 8-Ext Bit, 24MHz, CMOS, PQFP80, QFP-80
    VS

Alternate Parts for Z86C9524FSC

This table gives cross-reference parts and alternative options found for Z86C9524FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C9524FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z86C9524VSC Digital Signal Processor, 8-Bit Size, 8-Ext Bit, 24MHz, CMOS, PQCC84, PLASTIC, LCC-84 Zilog Inc Z86C9524FSC vs Z86C9524VSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z86C9524FSC by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z86C9524FSC by Zilog Inc

Select Manufacturer
Which Manufacturer of Z86C9524FSC would you like to use for your alert(s)?
  • Please alert me when Z86C9524FSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z86C9524FSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z86C9524FSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z86C9524FSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z86C9524FSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z86C9524FSC by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: