Part Details for Z86C9320ASC by Zilog Inc
Overview of Z86C9320ASC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z86C9320ASC
Z86C9320ASC CAD Models
Z86C9320ASC Part Data Attributes
|
Z86C9320ASC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C9320ASC
Zilog Inc
Microcontroller, 8-Bit, Z8 CPU, 20MHz, CMOS, PQFP48, VQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | 16 X 16 MULTIPLIER; 32 X 16 DIVIDER; TWO STANDBY MODES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C9320ASC
This table gives cross-reference parts and alternative options found for Z86C9320ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C9320ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C9320FSC | Microcontroller, 8-Bit, Z8 CPU, 20MHz, CMOS, PQFP44, | Littelfuse Inc | Z86C9320ASC vs Z86C9320FSC |
Z86C9320FSCXXXX | Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | Z86C9320ASC vs Z86C9320FSCXXXX |