Part Details for Z86C9116VSCXXXX by Zilog Inc
Overview of Z86C9116VSCXXXX by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z86C9116VSCXXXX
Z86C9116VSCXXXX CAD Models
Z86C9116VSCXXXX Part Data Attributes
|
Z86C9116VSCXXXX
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C9116VSCXXXX
Zilog Inc
Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C9116VSCXXXX
This table gives cross-reference parts and alternative options found for Z86C9116VSCXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C9116VSCXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C9116VSG | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | IXYS Corporation | Z86C9116VSCXXXX vs Z86C9116VSG |
Z86C9116VEG | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | IXYS Corporation | Z86C9116VSCXXXX vs Z86C9116VEG |
Z86C9116VSC | Microcontroller, 8-Bit, Z8 CPU, 16MHz, CMOS, PQCC44, | IXYS Corporation | Z86C9116VSCXXXX vs Z86C9116VSC |
Z86C9116VSC | Microcontroller, 8-Bit, Z8 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z86C9116VSCXXXX vs Z86C9116VSC |