Datasheets
Z86C3416PEC by:

Microcontroller, 8-Bit, MROM, Z8 CPU, 16MHz, CMOS, PDIP28, PLASTIC, DIP-28

Part Details for Z86C3416PEC by Zilog Inc

Overview of Z86C3416PEC by Zilog Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for Z86C3416PEC

Z86C3416PEC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z86C3416PEC Part Data Attributes

Z86C3416PEC Zilog Inc
Buy Now Datasheet
Compare Parts:
Z86C3416PEC Zilog Inc Microcontroller, 8-Bit, MROM, Z8 CPU, 16MHz, CMOS, PDIP28, PLASTIC, DIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ZILOG INC
Part Package Code DIP
Package Description DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 8
Bit Size 8
CPU Family Z8
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 36.96 mm
Number of I/O Lines 24
Number of Terminals 28
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
RAM (bytes) 237
ROM (words) 16384
ROM Programmability MROM
Seated Height-Max 4.96 mm
Speed 16 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z86C3416PEC by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z86C3416PEC by Zilog Inc

Select Manufacturer
Which Manufacturer of Z86C3416PEC would you like to use for your alert(s)?
  • Please alert me when Z86C3416PEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z86C3416PEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z86C3416PEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z86C3416PEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z86C3416PEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z86C3416PEC by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: