Part Details for Z86C0412SEG by Zilog Inc
Results Overview of Z86C0412SEG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z86C0412SEG Information
Z86C0412SEG by Zilog Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z86C0412SEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-Z86C0412SEG-ND
|
DigiKey | IC MCU 8BIT 1KB 18SOIC Min Qty: 8440 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6712 | Buy Now |
DISTI #
692-Z86C0412SEG
|
Mouser Electronics | 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
Part Details for Z86C0412SEG
Z86C0412SEG CAD Models
Z86C0412SEG Part Data Attributes
|
Z86C0412SEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C0412SEG
Zilog Inc
IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
ROM (words) | 1024 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 12 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C0412SEG
This table gives cross-reference parts and alternative options found for Z86C0412SEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C0412SEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z86C0412SSG | Zilog Inc | Check for Price | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Z86C0412SEG vs Z86C0412SSG |