Part Details for Z86C0412PEG by Zilog Inc
Overview of Z86C0412PEG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z86C0412PEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-Z86C0412PEG-ND
|
DigiKey | IC MCU 8BIT 1KB 18DIP Min Qty: 6960 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6787 | Buy Now |
DISTI #
692-Z86C0412PEG
|
Mouser Electronics | 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6960 Package Multiple: 20 | 0 |
|
$1.6800 | Buy Now |
Part Details for Z86C0412PEG
Z86C0412PEG CAD Models
Z86C0412PEG Part Data Attributes
|
Z86C0412PEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C0412PEG
Zilog Inc
IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP18, DIP-18, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM (words) | 1024 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.24 mm | |
Speed | 12 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C0412PEG
This table gives cross-reference parts and alternative options found for Z86C0412PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C0412PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C0412PEC | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP18, DIP-18, Microcontroller | Zilog Inc | Z86C0412PEG vs Z86C0412PEC |
Z86C0412PSG | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP18, DIP-18, Microcontroller | Zilog Inc | Z86C0412PEG vs Z86C0412PSG |
Z86C0412PAC | Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS, PDIP18, DIP-18 | Zilog Inc | Z86C0412PEG vs Z86C0412PAC |
Z86C0412PSG | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP18, DIP-18 | IXYS Corporation | Z86C0412PEG vs Z86C0412PSG |