Part Details for Z86C0408SSG by Zilog Inc
Overview of Z86C0408SSG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z86C0408SSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-Z86C0408SSG-ND
|
DigiKey | Z8 MASK ROM 1KB Min Qty: 8440 Lead time: 35 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6289 | Buy Now |
DISTI #
692-Z86C0408SSG
|
Mouser Electronics | 8-bit Microcontrollers - MCU Z8 Mask ROM 1KB RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8440 Package Multiple: 40 | 0 |
|
$1.6800 | Buy Now |
Part Details for Z86C0408SSG
Z86C0408SSG CAD Models
Z86C0408SSG Part Data Attributes:
|
Z86C0408SSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C0408SSG
Zilog Inc
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPTIONAL LOW EMI MODE; ROM PROTECT; TWO STANDBY MODES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of I/O Lines | 14 | |
Number of Serial I/Os | ||
Number of Terminals | 18 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 124 | |
ROM (words) | 1024 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C0408SSG
This table gives cross-reference parts and alternative options found for Z86C0408SSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C0408SSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C0408SSG | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86C0408SSG vs Z86C0408SSG |
Z86C0408SSC | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86C0408SSG vs Z86C0408SSC |