Part Details for Z86C0208SEC by Zilog Inc
Overview of Z86C0208SEC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z86C0208SEC
Z86C0208SEC CAD Models
Z86C0208SEC Part Data Attributes
|
Z86C0208SEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C0208SEC
Zilog Inc
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.575 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 61 | |
ROM (words) | 512 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C0208SEC
This table gives cross-reference parts and alternative options found for Z86C0208SEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C0208SEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C0208SSC | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z86C0208SEC vs Z86C0208SSC |
Z86C0208SSG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z86C0208SEC vs Z86C0208SSG |
Z86C0208SEC | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86C0208SEC vs Z86C0208SEC |
Z86C0208SSG | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86C0208SEC vs Z86C0208SSG |
Z86C0208SEG | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86C0208SEC vs Z86C0208SEG |