Part Details for Z8673312PSC by Zilog Inc
Results Overview of Z8673312PSC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8673312PSC Information
Z8673312PSC by Zilog Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z8673312PSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for Z8673312PSC
Z8673312PSC CAD Models
Z8673312PSC Part Data Attributes
|
Z8673312PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8673312PSC
Zilog Inc
IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.96 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 237 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.96 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8673312PSC
This table gives cross-reference parts and alternative options found for Z8673312PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8673312PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8673312PSC | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP28, PLASTIC, DIP-28 | Z8673312PSC vs Z8673312PSC |
Z8673312PSG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP28, PLASTIC, DIP-28 | Z8673312PSC vs Z8673312PSG |
Z8673312PSG | Zilog Inc | Check for Price | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | Z8673312PSC vs Z8673312PSG |
Z8673312PEC | Zilog Inc | Check for Price | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | Z8673312PSC vs Z8673312PEC |
Z8673312PSG | Littelfuse Inc | Check for Price | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP28, PLASTIC, DIP-28 | Z8673312PSC vs Z8673312PSG |
Z8673312PEG | Zilog Inc | Check for Price | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | Z8673312PSC vs Z8673312PEG |
Z8673312PEC | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP28, PLASTIC, DIP-28 | Z8673312PSC vs Z8673312PEC |