Datasheets
Z8622912SSG by:

IC SPECIALTY CONSUMER CIRCUIT, PDSO18, PLASTIC, SOIC-18, Consumer IC:Other

Part Details for Z8622912SSG by Zilog Inc

Overview of Z8622912SSG by Zilog Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for Z8622912SSG

Part # Distributor Description Stock Price Buy
DISTI # Z8622912SSG-ND
DigiKey IC CCD W/2ND I2C ADD 18-SOIC Min Qty: 1440 Lead time: 35 Weeks Container: Tube Temporarily Out of Stock
  • 1,440 $4.7995
$4.7995 Buy Now
DISTI # 692-Z8622912SSG
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers CCD w/2ND I2C ADD RoHS: Compliant 0
  • 1,440 $4.7900
$4.7900 Order Now
Chip1Cloud IC CCD W/2ND I2C ADD 18-SOIC 9000
RFQ

Part Details for Z8622912SSG

Z8622912SSG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z8622912SSG Part Data Attributes

Z8622912SSG Zilog Inc
Buy Now Datasheet
Compare Parts:
Z8622912SSG Zilog Inc IC SPECIALTY CONSUMER CIRCUIT, PDSO18, PLASTIC, SOIC-18, Consumer IC:Other
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ZILOG INC
Part Package Code SOIC
Package Description SOP,
Pin Count 18
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.575 mm
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 30 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Z8622912SSG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8622912SSG by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8622912SSG by Zilog Inc

  • Please alert me when Z8622912SSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Z8622912SSG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8622912SSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Z8622912SSG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8622912SSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8622912SSG by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: