Consumer Circuits
Z8612912PSG
Description: Consumer Circuit, PDIP18, PLASTIC, DIP-18

Overview of Z8612912PSG by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for Z8612912PSG by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z8612912PSG by IXYS Corporation

Z8612912PSG
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
18
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Length
22.86 mm
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.24 mm
Supply Current-Max
30 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. Z8612912PSG
    IXYS Corporation
    Consumer Circuit, PDIP18, PLASTIC, DIP-18
    VS

Alternate Parts for Z8612912PSG

This table gives cross-reference parts and alternative options found for Z8612912PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8612912PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z8612912PSG IC SPECIALTY CONSUMER CIRCUIT, PDIP18, PLASTIC, DIP-18, Consumer IC:Other Zilog Inc Z8612912PSG vs Z8612912PSG

Related Parts for Z8612912PSG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z8612912PSG by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z8612912PSG by IXYS Corporation

Select Manufacturer
Which Manufacturer of Z8612912PSG would you like to use for your alert(s)?
  • Please alert me when Z8612912PSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z8612912PSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z8612912PSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z8612912PSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z8612912PSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z8612912PSG by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: