Part Details for Z85C3008VSC by Zilog Inc
Overview of Z85C3008VSC by Zilog Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z85C3008VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 692 |
|
$2.9848 / $7.2800 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 100 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 60 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 20 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 5 |
|
$4.8750 / $9.7500 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 12 |
|
$6.8212 / $10.2318 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 482 |
|
$8.4000 / $12.6000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 4 |
|
$9.6150 / $12.8200 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 14 |
|
$31.6730 / $33.3400 | Buy Now |
|
Quest Components | Communications Controller Circuit, 44 Pin, PLCC | 253 |
|
$4.9500 / $9.0000 | Buy Now |
Part Details for Z85C3008VSC
Z85C3008VSC CAD Models
Z85C3008VSC Part Data Attributes:
|
Z85C3008VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z85C3008VSC
Zilog Inc
Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.5125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for Z85C3008VSC
This table gives cross-reference parts and alternative options found for Z85C3008VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z85C3008VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.