There are no models available for this part yet.
Overview of Z8530H-4PC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for Z8530H-4PC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, 40 Pin Plastic DIP | 16 |
|
$2.5650 / $5.1300 | Buy Now | ||
Quest Components | 2 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, 40 Pin Plastic DIP | 4 |
|
$12.0000 / $16.0000 | Buy Now |
CAD Models for Z8530H-4PC by AMD
Part Data Attributes for Z8530H-4PC by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Bus Compatibility
|
8080; Z80; 6800; 68000; MULTIBUS
|
Clock Frequency-Max
|
4 MHz
|
Communication Protocol
|
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC
|
Data Encoding/Decoding Method
|
NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER)
|
Data Transfer Rate-Max
|
0.25 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDIP-T40
|
Length
|
52.324 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
40
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
5.715 mm
|
Supply Current-Max
|
250 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for Z8530H-4PC
This table gives cross-reference parts and alternative options found for Z8530H-4PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8530H-4PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8530H-4DCB | Serial I/O Controller, 2 Channel(s), 0.25MBps, MOS, CDIP40, CERAMIC, DIP-40 | AMD | Z8530H-4PC vs Z8530H-4DCB |
Z8530H-4JC | Serial I/O Controller, 2 Channel(s), 0.25MBps, MOS, PQCC44, PLASTIC, LCC-44 | AMD | Z8530H-4PC vs Z8530H-4JC |