Part Details for Z8523016VEG by Zilog Inc
Overview of Z8523016VEG by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8523016VEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CHANNEL(S), 4.096M BPS, SERIAL COMM CONTROLLER, PQCC44 | 1 |
|
$45.6600 | Buy Now |
Part Details for Z8523016VEG
Z8523016VEG CAD Models
Z8523016VEG Part Data Attributes
|
Z8523016VEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8523016VEG
Zilog Inc
IC 2 CHANNEL(S), 4.096M bps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | Z-BUS | |
Clock Frequency-Max | 16.384 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.512 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z8523016VEG
This table gives cross-reference parts and alternative options found for Z8523016VEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8523016VEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z85C3016VSC | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z8523016VEG vs Z85C3016VSC |
Z8523016VSC | Serial I/O Controller, 2 Channel(s), 0.512MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z8523016VEG vs Z8523016VSC |
Z8523016VEG | Serial I/O Controller, 2 Channel(s), 0.512MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | IXYS Corporation | Z8523016VEG vs Z8523016VEG |
AM85C30-16JITR | Serial I/O Controller, 2 Channel(s), 0.512MBps, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | Z8523016VEG vs AM85C30-16JITR |
Z85C3016VSG | IC 2 CHANNEL(S), 4.1M bps, MULTI PROTOCOL CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | Zilog Inc | Z8523016VEG vs Z85C3016VSG |