Microcontrollers and Processors
Z84C4206CMB
Description: Serial I/O Controller, 2 Channel(s), 0.15MBps, CMOS, CDIP40, CERAMIC, DIP-40

Overview of Z84C4206CMB by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for Z84C4206CMB by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z84C4206CMB by Zilog Inc

Z84C4206CMB
Zilog Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZILOG INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; ICC SPECIFIED AT 6MHZ
Address Bus Width
Boundary Scan
NO
Clock Frequency-Max
6.144 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.15 MBps
External Data Bus Width
8
JESD-30 Code
R-CDIP-T40
JESD-609 Code
e0
Low Power Mode
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
Number of Terminals
40
On Chip Data RAM Width
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.699 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. Z84C4206CMB
    Zilog Inc
    Serial I/O Controller, 2 Channel(s), 0.15MBps, CMOS, CDIP40, CERAMIC, DIP-40
    VS

Alternate Parts for Z84C4206CMB

This table gives cross-reference parts and alternative options found for Z84C4206CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C4206CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z84C4206PEG Micro Peripheral IC Zilog Inc Z84C4206CMB vs Z84C4206PEG
Z84C4206PEG Serial I/O Controller, 2 Channel(s), CMOS, PDIP40, PLASTIC, DIP-40 IXYS Corporation Z84C4206CMB vs Z84C4206PEG
Part Number Description Manufacturer Compare
Z84C4206PEC IC 2 CHANNEL(S), SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller Zilog Inc Z84C4206CMB vs Z84C4206PEC
Z84C4206PEG Micro Peripheral IC Zilog Inc Z84C4206CMB vs Z84C4206PEG
Z84C4206PEG Serial I/O Controller, 2 Channel(s), CMOS, PDIP40, PLASTIC, DIP-40 IXYS Corporation Z84C4206CMB vs Z84C4206PEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z84C4206CMB by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z84C4206CMB by Zilog Inc

  • Please alert me when Z84C4206CMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z84C4206CMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z84C4206CMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z84C4206CMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z84C4206CMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z84C4206CMB by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: