Datasheets
Z84C0006AEG by:

RISC Microprocessor, 8-Bit, 6MHz, CMOS, PQCC44,

Part Details for Z84C0006AEG by Zilog Inc

Overview of Z84C0006AEG by Zilog Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for Z84C0006AEG

Part # Distributor Description Stock Price Buy
Bristol Electronics   3
RFQ

Part Details for Z84C0006AEG

Z84C0006AEG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Z84C0006AEG Part Data Attributes

Z84C0006AEG Zilog Inc
Buy Now Datasheet
Compare Parts:
Z84C0006AEG Zilog Inc RISC Microprocessor, 8-Bit, 6MHz, CMOS, PQCC44,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ZILOG INC
Part Package Code QFP
Package Description QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bit Size 8
JESD-30 Code S-PQCC-J44
Number of Terminals 44
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Speed 6 MHz
Supply Current-Max 30 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Z84C0006AEG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z84C0006AEG by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z84C0006AEG by Zilog Inc

Select Manufacturer
Which Manufacturer of Z84C0006AEG would you like to use for your alert(s)?
  • Please alert me when Z84C0006AEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z84C0006AEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z84C0006AEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z84C0006AEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z84C0006AEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z84C0006AEG by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: