Part Details for Z8470AD2 by STMicroelectronics
Results Overview of Z8470AD2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8470AD2 Information
Z8470AD2 by STMicroelectronics is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for Z8470AD2
Z8470AD2 CAD Models
Z8470AD2 Part Data Attributes
|
Z8470AD2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8470AD2
STMicroelectronics
2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.09765625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for Z8470AD2
This table gives cross-reference parts and alternative options found for Z8470AD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8470AD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8470AF1 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, CDIP40, FRIT SEALED, DIP-40 | Z8470AD2 vs Z8470AF1 |
Z8441AB1 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Z8470AD2 vs Z8441AB1 |
Z8442AB1 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Z8470AD2 vs Z8442AB1 |
Z8474AC1 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Z8470AD2 vs Z8474AC1 |
Z8444AC1 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Z8470AD2 vs Z8444AC1 |
Z8442AD6 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | Z8470AD2 vs Z8442AD6 |
Z8441AF1 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, CDIP40, FRIT SEALED, DIP-40 | Z8470AD2 vs Z8441AF1 |
Z8470AD1 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | Z8470AD2 vs Z8470AD1 |
Z8442AF1 | STMicroelectronics | Check for Price | 2 CHANNEL(S), 800Kbps, SERIAL COMM CONTROLLER, CDIP40, FRIT SEALED, DIP-40 | Z8470AD2 vs Z8442AF1 |