Part Details for Z8400F1 by STMicroelectronics
Overview of Z8400F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8400F1
Z8400F1 CAD Models
Z8400F1 Part Data Attributes
|
Z8400F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8400F1
STMicroelectronics
8-BIT, 2.5MHz, MICROPROCESSOR, CDIP40, FRIT SEALED, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 2.5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.195 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.72 mm | |
Speed | 2.5 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8400F1
This table gives cross-reference parts and alternative options found for Z8400F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8400F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC112PI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8400F1 vs G65SC112PI-1 |
G65SC102P-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8400F1 vs G65SC102P-5 |
G65SC02-ADS-6 | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | Z8400F1 vs G65SC02-ADS-6 |
MC68A09ECP | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | Z8400F1 vs MC68A09ECP |
G65SC802C-2 | Microprocessor, 16-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | Z8400F1 vs G65SC802C-2 |
G65SC112ADS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | Z8400F1 vs G65SC112ADS-2 |
G65SC112PS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8400F1 vs G65SC112PS-5 |
G65SC02-API-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8400F1 vs G65SC02-API-1 |
HS1-80C86RH-8 | 16-Bit CMOS Microprocessor, SBDIP, /Tube | Renesas Electronics Corporation | Z8400F1 vs HS1-80C86RH-8 |
G65SC12APS-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | Z8400F1 vs G65SC12APS-6 |