Part Details for Z80L183AZ020SCRXXXX by Zilog Inc
Overview of Z80L183AZ020SCRXXXX by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z80L183AZ020SCRXXXX
Z80L183AZ020SCRXXXX CAD Models
Z80L183AZ020SCRXXXX Part Data Attributes
|
Z80L183AZ020SCRXXXX
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z80L183AZ020SCRXXXX
Zilog Inc
Microcontroller, CMOS, PQFP100, PLASTIC, VQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z80L183AZ020SCRXXXX
This table gives cross-reference parts and alternative options found for Z80L183AZ020SCRXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z80L183AZ020SCRXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018233FSG | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z80L183AZ020SCRXXXX vs Z8018233FSG |
Z8018233FSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z80L183AZ020SCRXXXX vs Z8018233FSG |
Z8018216ASC | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, VQFP-100, Microcontroller | Zilog Inc | Z80L183AZ020SCRXXXX vs Z8018216ASC |
Z8018218ASCXXXX | Microcontroller, 8-Bit, 18MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | Zilog Inc | Z80L183AZ020SCRXXXX vs Z8018218ASCXXXX |
Z8018008VSCXXXX | Microcontroller, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z80L183AZ020SCRXXXX vs Z8018008VSCXXXX |
Z8019520FSC | Microcontroller, 20MHz, CMOS, PQFP100, QFP-100 | IXYS Corporation | Z80L183AZ020SCRXXXX vs Z8019520FSC |
Z8018233ASC | Microcontroller, 8-Bit, Z80 CPU, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z80L183AZ020SCRXXXX vs Z8018233ASC |
Z80S18820ASCRXXXX | Microcontroller, CMOS, PQFP16, QFP-160 | Zilog Inc | Z80L183AZ020SCRXXXX vs Z80S18820ASCRXXXX |
Z8018033VSC | Microcontroller, 8-Bit, 33MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z80L183AZ020SCRXXXX vs Z8018033VSC |
Z8018233ASG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z80L183AZ020SCRXXXX vs Z8018233ASG |