Part Details for Z80C3008PSC by Zilog Inc
Overview of Z80C3008PSC by Zilog Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z80C3008PSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Communications Controller Circuit, 40 Pin, DIP | 6 |
|
$15.5800 / $17.5275 | Buy Now |
|
Quest Components | Communications Controller Circuit, 40 Pin, DIP | 38 |
|
$22.5000 / $25.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 40 Pin, DIP | 79 |
|
$13.6325 / $17.5275 | Buy Now |
|
NexGen Digital | 8 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 64 |
|
$6.5000 / $10.0000 | Buy Now |
Part Details for Z80C3008PSC
Z80C3008PSC CAD Models
Z80C3008PSC Part Data Attributes:
|
Z80C3008PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z80C3008PSC
Zilog Inc
IC 2 CHANNEL(S), 4.1M bps, MULTI PROTOCOL CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.5125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.24 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for Z80C3008PSC
This table gives cross-reference parts and alternative options found for Z80C3008PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z80C3008PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z80C3008CMB | Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | Z80C3008PSC vs Z80C3008CMB |
Z80C3008PSC | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z80C3008PSC vs Z80C3008PSC |