There are no models available for this part yet.
Overview of Z8018933FSC by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Z8018933FSC by Zilog Inc
Part Data Attributes for Z8018933FSC by Zilog Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP100,.7X1.0
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
20
|
Bit Size
|
8
|
Clock Frequency-Max
|
33 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Number of I/O Lines
|
24
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.1 mm
|
Speed
|
33 MHz
|
Supply Current-Max
|
120 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z8018933FSC
This table gives cross-reference parts and alternative options found for Z8018933FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018933FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018110FEG | IC 8-BIT, 10 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z8018933FSC vs Z8018110FEG |
Z80181FEC | Microcontroller, 8-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018933FSC vs Z80181FEC |
Z8018233FSCXXXX | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018933FSC vs Z8018233FSCXXXX |
Z80S18820ASCRXXXX | Microcontroller, CMOS, PQFP16, QFP-160 | Zilog Inc | Z8018933FSC vs Z80S18820ASCRXXXX |
Z8018933ASC | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, VQFP-100 | Zilog Inc | Z8018933FSC vs Z8018933ASC |
Z8018218FSC | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018933FSC vs Z8018218FSC |
Z8018216FSG | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z8018933FSC vs Z8018216FSG |
Z8018233ASC | Microcontroller, 8-Bit, Z80 CPU, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z8018933FSC vs Z8018233ASC |
Z8018006GMB | Microcontroller, 8-Bit, 6MHz, CMOS, CPGA68, PGA-68 | Zilog Inc | Z8018933FSC vs Z8018006GMB |
Z8018006PSCXXXX | Microcontroller, 8-Bit, 6MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Zilog Inc | Z8018933FSC vs Z8018006PSCXXXX |